Vishay SMBG22A-E3/5B

Transient Suppressor Diode, single, unidirectional, 22V V(Rwm), do-215Aa |Vishay SMBG22A-E3/5B
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage24.4 V
Clamping Voltage35.5 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage24.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage22 V
Peak Pulse Current16.9 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage24.4 V
Reverse Standoff Voltage22 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMBG22A-E3/5B.

Arrow Electronics
Datasheet5 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMBG22A-E3/5B.

Related Parts

Descriptions

Descriptions of Vishay SMBG22A-E3/5B provided by its distributors.

Transient Suppressor Diode,single,unidirectional,22V V(Rwm),do-215Aa |Vishay SMBG22A-E3/5B
Diode TVS Single Uni-Dir 22V 600W 2-Pin SMBG T/R
TVS DIODE 22VWM 35.5VC DO215AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage24.4 V
Clamping Voltage35.5 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage24.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage22 V
Peak Pulse Current16.9 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage24.4 V
Reverse Standoff Voltage22 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMBG22A-E3/5B.

Arrow Electronics
Datasheet5 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago