Vishay Semiconductor SMB8J33CHE3/5B

Tvs Bidir 800W 33V 10% Smb

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Breakdown Voltage36.7 V
Clamping Voltage59 V
Max Operating Temperature150 °C
Max Power Dissipation800 W
Max Surge Current13.6 A
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage33 V
Peak Pulse Power 800 W
PolarityBidirectional
Reverse Standoff Voltage33 V
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMB8J33CHE3/5B.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMB8J33CHE3/5B.

Descriptions

Descriptions of Vishay Semiconductor SMB8J33CHE3/5B provided by its distributors.

TVS BIDIR 800W 33V 10% SMB

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Technical
Breakdown Voltage36.7 V
Clamping Voltage59 V
Max Operating Temperature150 °C
Max Power Dissipation800 W
Max Surge Current13.6 A
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage33 V
Peak Pulse Power 800 W
PolarityBidirectional
Reverse Standoff Voltage33 V
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMB8J33CHE3/5B.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago