Vishay Semiconductor SMB8J28C-E3/52

Tvs Bidir 800W 28V 10% Smb

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage31.1 V
Clamping Voltage50 V
CompositionZener
Leakage Current1 µA
Max Operating Temperature150 °C
Max Surge Current100 A
Min Breakdown Voltage31.1 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage28 V
Peak Pulse Current16 A
Peak Pulse Power 800 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage31.1 V
Reverse Standoff Voltage28 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMB8J28C-E3/52.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMB8J28C-E3/52.

Descriptions

Descriptions of Vishay Semiconductor SMB8J28C-E3/52 provided by its distributors.

TVS BIDIR 800W 28V 10% SMB
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage31.1 V
Clamping Voltage50 V
CompositionZener
Leakage Current1 µA
Max Operating Temperature150 °C
Max Surge Current100 A
Min Breakdown Voltage31.1 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage28 V
Peak Pulse Current16 A
Peak Pulse Power 800 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage31.1 V
Reverse Standoff Voltage28 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMB8J28C-E3/52.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago