Vishay SMB8J17CA-E3/52

Transient Suppressor Diode, single, bidirectional, 17V V(Rwm), do-214Aa/Smb |Vishay SMB8J17CA-E3/52
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage18.9 V
Clamping Voltage27.6 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation800 W
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage18.9 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage17 V
Peak Pulse Current29 A
Peak Pulse Power 800 W
PolarityBidirectional
Reverse Breakdown Voltage18.9 V
Reverse Standoff Voltage17 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMB8J17CA-E3/52.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.252
$ 0.252
Stock
161,787
7,448
7,448
Authorized Distributors
4
4
4
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
18.9 V
18.9 V
18.9 V
Clamping Voltage
27.6 V
27.6 V
27.6 V
Peak Pulse Power
800 W
800 W
800 W
Peak Pulse Current
29 A
29 A
29 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMB8J17CA-E3/52.

Related Parts

Descriptions

Descriptions of Vishay SMB8J17CA-E3/52 provided by its distributors.

Transient Suppressor Diode,single,bidirectional,17V V(Rwm),do-214Aa/Smb |Vishay SMB8J17CA-E3/52
Diode TVS Single Bi-Dir 17V 800W 2-Pin SMB T/R
TVS DIODE 17VWM 27.6VC DO214AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage18.9 V
Clamping Voltage27.6 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation800 W
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage18.9 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage17 V
Peak Pulse Current29 A
Peak Pulse Power 800 W
PolarityBidirectional
Reverse Breakdown Voltage18.9 V
Reverse Standoff Voltage17 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMB8J17CA-E3/52.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago