Vishay SMAJ90A-E3/5A

Transient Suppressor Diode, single, unidirectional, 90V V(Rwm), do-214Ac/Sma |Vishay SMAJ90A-E3/5A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ90A-E3/5A.

Upverter
Datasheet5 pages10 years ago
Arrow Electronics
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-0.52%

Alternate Parts

Price @ 1000
$ 0.105
$ 0.12
Stock
35,436
303,018
Authorized Distributors
4
5
Polarity
-
-
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
-
-
Clamping Voltage
-
-
Peak Pulse Power
-
-
Peak Pulse Current
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMAJ90A-E3/5A.

Descriptions

Descriptions of Vishay SMAJ90A-E3/5A provided by its distributors.

Transient Suppressor Diode,single,unidirectional,90V V(Rwm),do-214Ac/Sma |Vishay SMAJ90A-E3/5A
Diode TVS Single Uni-Dir 90V 400W 2-Pin SMA T/R
300W,90V 5%,UNIDIR,SMA TVS
TVS DIODE 90VWM 146VC DO214AC
SMA(DO-214AC) TVS ROHS
300W 90VWM 5% UNI DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Technical
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ90A-E3/5A.

Upverter
Datasheet5 pages10 years ago
Arrow Electronics
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement5 pages12 years ago