Vishay SMAJ9.0A-E3/5A

Diode TVS Single Uni-Dir 9V 400W 2-Pin SMA T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage10 V
Clamping Voltage15.4 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current2.1 A
Min Breakdown Voltage10 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage9 V
PackagingTape and Reel
Peak Pulse Current2.1 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage10 V
Reverse Standoff Voltage9 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ9.0A-E3/5A.

Upverter
Datasheet5 pages10 years ago

Inventory History

3 month trend:
+17.18%

Alternate Parts

Price @ 1000
$ 0.105
$ 0.116
$ 0.076
$ 0.075
$ 0.154
$ 0.276
Stock
81,955
513,768
398,589
39,378
59,859
72,795
Authorized Distributors
7
11
7
3
1
3
Polarity
Unidirectional
Unidirectional
Unidirectional
Unidirectional
-
-
Number of Unidirectional Channels
1
1
1
1
-
-
Number of Bidirectional Channels
-
-
-
-
-
-
Breakdown Voltage
10 V
10 V
10 V
10 V
10 V
-
Clamping Voltage
15.4 V
15.4 V
15.4 V
15.4 V
-
-
Peak Pulse Power
400 W
400 W
400 W
400 W
-
-
Peak Pulse Current
2.1 A
2.1 A
26 A
2.7 A
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMAJ9.0A-E3/5A.

Related Parts

Descriptions

Descriptions of Vishay SMAJ9.0A-E3/5A provided by its distributors.

Diode TVS Single Uni-Dir 9V 400W 2-Pin SMA T/R
400W,9.0V 5%,UNIDIR,SMA TVS
TVS DIODE 9VWM 15.4VC DO214AC
400W 9.0VWM 5% UNI DO214AC
Transient Suppressors

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage10 V
Clamping Voltage15.4 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current2.1 A
Min Breakdown Voltage10 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage9 V
PackagingTape and Reel
Peak Pulse Current2.1 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage10 V
Reverse Standoff Voltage9 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ9.0A-E3/5A.

Upverter
Datasheet5 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago