Vishay SMAJ8.0CA-E3/5A

SMAJ8.0 Series 8.89 V 400 W TRANSZORB® Transient Voltage Suppressor - DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage8.89 V
Clamping Voltage13.6 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current100 µA
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Reverse Leakage Current100 µA
Max Surge Current29.4 A
Min Breakdown Voltage8.89 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage8 V
PackagingTape and Reel
Peak Pulse Current29.4 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage8.89 V
Reverse Standoff Voltage8 V
Schedule B8541100080
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ8.0CA-E3/5A.

Future Electronics
Datasheet5 pages10 years ago
Upverter
Datasheet5 pages10 years ago

Inventory History

3 month trend:
-13.21%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.15
$ 0.15
Stock
108,764
362,223
362,223
Authorized Distributors
7
11
11
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
8.89 V
8.89 V
8.89 V
Clamping Voltage
13.6 V
13.6 V
13.6 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
29.4 A
29.4 A
29.4 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMAJ8.0CA-E3/5A.

Related Parts

Descriptions

Descriptions of Vishay SMAJ8.0CA-E3/5A provided by its distributors.

SMAJ8.0 Series 8.89 V 400 W TRANSZORB® Transient Voltage Suppressor - DO-214AC
Diode TVS Single Bi-Dir 8V 400W 2-Pin SMA T/R
600W,22V 5%,unidir,sma Tvs Rohs Compliant: Yes
TVS Diodes / ESD Suppressors 400W 8.0V 5% Bi

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ8.0CA-E3/5A.

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage8.89 V
Clamping Voltage13.6 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current100 µA
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Reverse Leakage Current100 µA
Max Surge Current29.4 A
Min Breakdown Voltage8.89 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage8 V
PackagingTape and Reel
Peak Pulse Current29.4 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage8.89 V
Reverse Standoff Voltage8 V
Schedule B8541100080
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ8.0CA-E3/5A.

Future Electronics
Datasheet5 pages10 years ago
Upverter
Datasheet5 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago