Littelfuse SMAJ8.0

SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 8V, DO-214AC, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage8.89 V
Clamping Voltage13.6 V
CompositionZener
Leakage Current50 µA
Max Breakdown Voltage10.296 V
Max Operating Temperature150 °C
Max Reverse Leakage Current50 µA
Max Surge Current29.4 A
Min Breakdown Voltage8.42 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage8 V
PackagingTape and Reel
Peak Pulse Current29.4 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage8.89 V
Reverse Standoff Voltage8 V
Reverse Voltage8 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)8 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ8.0.

Littelfuse SCT
Datasheet6 pages8 years ago
iiiC
Datasheet5 pages12 years ago
TME
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.135
$ 0.135
Stock
152,554
430,077
430,077
Authorized Distributors
0
9
9
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
8.89 V
9.83 V
9.83 V
Clamping Voltage
13.6 V
13.6 V
13.6 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
29.4 A
29.4 A
29.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMAJ8.0.

Related Parts

Descriptions

Descriptions of Littelfuse SMAJ8.0 provided by its distributors.

SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 8V, DO-214AC, RoHS
Littelfuse SCT
Transient Suppressor Diode,single,unidirectional,8V V(Rwm),do-214Ab / Smc
French Electronic Distributor since 1988

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage8.89 V
Clamping Voltage13.6 V
CompositionZener
Leakage Current50 µA
Max Breakdown Voltage10.296 V
Max Operating Temperature150 °C
Max Reverse Leakage Current50 µA
Max Surge Current29.4 A
Min Breakdown Voltage8.42 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage8 V
PackagingTape and Reel
Peak Pulse Current29.4 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage8.89 V
Reverse Standoff Voltage8 V
Reverse Voltage8 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)8 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ8.0.

Littelfuse SCT
Datasheet6 pages8 years ago
iiiC
Datasheet5 pages12 years ago
TME
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant