MCC SMAJ75CA-TP

Diode TVS Single Bi-Dir 75V 400W 2-Pin SMA T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Power Rating400 W
Schedule B8541100080
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for MCC SMAJ75CA-TP.

Future Electronics
Datasheet4 pages17 years ago
Verical
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Arrow Electronics
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-0.32%

Alternate Parts

Price @ 1000
$ 0.075
$ 0.154
$ 0.154
Stock
253,988
438,650
438,650
Authorized Distributors
3
13
13
Polarity
-
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
-
8.33 V
8.33 V
Clamping Voltage
-
12.9 V
12.9 V
Peak Pulse Power
-
400 W
400 W
Peak Pulse Current
-
3.3 A
3.3 A

Engineering Resources

View Evaluation kits and Reference designs for MCC SMAJ75CA-TP.

Descriptions

Descriptions of MCC SMAJ75CA-TP provided by its distributors.

Diode TVS Single Bi-Dir 75V 400W 2-Pin SMA T/R
400W TRANSIENT VOLTAGE SUPPRESSOR / 13" REEL
TVS DIODE 75VWM 121VC DO214AC

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Technical
Power Rating400 W
Schedule B8541100080
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for MCC SMAJ75CA-TP.

Future Electronics
Datasheet4 pages17 years ago
Verical
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Arrow Electronics
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant