Littelfuse SMAJ75C

SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 75V, DO-214AC, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Clamping Voltage127.05 V
Max Breakdown Voltage96.47 V
Max Reverse Leakage Current1 µA
Min Breakdown Voltage78.93 V
PackagingBulk
Peak Pulse Current3.3 A
Peak Pulse Power 400 W
Power Rating400 W
Reverse Voltage75 V
Test Current1 mA
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ75C.

Littelfuse SCT
Datasheet6 pages8 years ago
iiiC
Datasheet5 pages12 years ago
TME
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMAJ75C.

Descriptions

Descriptions of Littelfuse SMAJ75C provided by its distributors.

SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 75V, DO-214AC, RoHS
Littelfuse SCT
TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,75V V(RWM),DO-214AB / SMC
TVS DIODE 75V 400W 10% DO214AC
French Electronic Distributor since 1988

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Technical
Clamping Voltage127.05 V
Max Breakdown Voltage96.47 V
Max Reverse Leakage Current1 µA
Min Breakdown Voltage78.93 V
PackagingBulk
Peak Pulse Current3.3 A
Peak Pulse Power 400 W
Power Rating400 W
Reverse Voltage75 V
Test Current1 mA
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ75C.

Littelfuse SCT
Datasheet6 pages8 years ago
iiiC
Datasheet5 pages12 years ago
TME
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free