Littelfuse SMAJ75A

DO-214AC SMA SMAJ 2 Surface Mount Zener Tvs Diode 83.3V 3.3A 400W -65C~150C TJ
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Breakdown Voltage83.3 V
Clamping Voltage121 V
Max Breakdown Voltage92.1 V
Max Reverse Leakage Current1 µA
Min Breakdown Voltage83.3 V
PackagingCut Tape
Peak Pulse Current3.3 A
Peak Pulse Power 400 W
Power Rating400 W
Reverse Voltage75 V
Schedule B8541100080
Test Current1 mA
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ75A.

element14 APAC
Datasheet6 pages8 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMAJ75A.

Related Parts

Descriptions

Descriptions of Littelfuse SMAJ75A provided by its distributors.

DO-214AC SMA SMAJ 2 Surface Mount Zener Tvs Diode 83.3V 3.3A 400W -65C~150C TJ
Tvs Diode, 400W, 75V, Unidir, Do-214Ac; Product Range:Smaj Series; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:75V; Clamping Voltage Vc Max:121V; Diode Case Style:Do-214Ac; No. Of Pins:2Pins; Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMAJ75A
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 75 / Clamping Voltage V = 121 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 3.3 / Breakdown Voltage Min. V = 83.3 / Breakdown Voltage Max. V = 92.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ75A.

Technical Specifications

Physical
Number of Pins2
Technical
Breakdown Voltage83.3 V
Clamping Voltage121 V
Max Breakdown Voltage92.1 V
Max Reverse Leakage Current1 µA
Min Breakdown Voltage83.3 V
PackagingCut Tape
Peak Pulse Current3.3 A
Peak Pulse Power 400 W
Power Rating400 W
Reverse Voltage75 V
Schedule B8541100080
Test Current1 mA
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ75A.

element14 APAC
Datasheet6 pages8 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant