Vishay SMAJ70CA-E3/5A

Diode TVS Single Bi-Dir 70V 400W 2-Pin SMA T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage7.78 V
Clamping Voltage12 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current3.5 A
Min Breakdown Voltage7.78 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage7 V
PackagingTape and Reel
Peak Pulse Current3.5 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage77.8 V
Reverse Standoff Voltage7 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ70CA-E3/5A.

Upverter
Datasheet5 pages10 years ago

Inventory History

3 month trend:
-0.24%

Alternate Parts

Price @ 1000
$ 0.117
$ 0.095
$ 0.095
Stock
59,945
889,770
889,770
Authorized Distributors
6
10
10
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
7.78 V
81.9 V
81.9 V
Clamping Voltage
12 V
146 V
146 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
3.5 A
16 A
16 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMAJ70CA-E3/5A.

Related Parts

Descriptions

Descriptions of Vishay SMAJ70CA-E3/5A provided by its distributors.

Diode TVS Single Bi-Dir 70V 400W 2-Pin SMA T/R
400W,70V 5%,BIDIR,SMA TVS
TVS DIODE 70VWM 113VC DO214AC
SMA(DO-214AC) TVS ROHS
400W 70VWM 5% BI DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage7.78 V
Clamping Voltage12 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current3.5 A
Min Breakdown Voltage7.78 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage7 V
PackagingTape and Reel
Peak Pulse Current3.5 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage77.8 V
Reverse Standoff Voltage7 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ70CA-E3/5A.

Upverter
Datasheet5 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago