Bourns SMAJ70CA

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 77.8V 3.5A 400W -55C~150C TJ
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Breakdown Voltage77.8 V
PackagingCut Tape
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Bourns SMAJ70CA.

Newark
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
Electro Sonic
Datasheet5 pages11 years ago
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages4 years ago
iiiC
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-5.54%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMAJ70CA.

Related Parts

Descriptions

Descriptions of Bourns SMAJ70CA provided by its distributors.

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 77.8V 3.5A 400W -55C~150C TJ
3.5A 1¦ÌA 113V 77.8V 70V 86V Bi-Directional SMA(DO-214AC) TVS ROHS
A 70V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ70CA
TVS Diode Single Bi-Dir 70V 400W 2-Pin SMA T/R
Product Range:SMAJ Series; TVS Polarity:Bidirectional; Reverse Standoff Voltage:70V; Clamping Voltage Max:113V; Diode Case Style:DO-214AC (SMA); No. of Pins:2Pins; Minimum Breakdown Voltage:77.8V; Maximum Breakdown Voltage:86V RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ70CA.

Technical Specifications

Physical
Number of Pins2
Technical
Breakdown Voltage77.8 V
PackagingCut Tape
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Bourns SMAJ70CA.

Newark
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
Electro Sonic
Datasheet5 pages11 years ago
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages4 years ago
iiiC
Datasheet5 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago