Microchip SMAJ7.5AE3/TR13

Diode TVS Single Uni-Dir 7.5V 500W 2-Pin DO-214AC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialMetal
MountSurface Mount
Number of Pins2
PlatingGold
Technical
Clamping Voltage12.9 V
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage8.33 V
Min Operating Temperature-65 °C
Peak Pulse Current4.1 A
Peak Pulse Power 500 W
Reverse Standoff Voltage7.5 V
TerminationCrimp
Test Current1 mA
Dimensions
Diameter19.05 mm
Height20.0152 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Microchip SMAJ7.5AE3/TR13.

Electro Sonic
Datasheet6 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SMAJ7.5AE3/TR13.

Related Parts

Descriptions

Descriptions of Microchip SMAJ7.5AE3/TR13 provided by its distributors.

Diode TVS Single Uni-Dir 7.5V 500W 2-Pin DO-214AC T/R
Uni-Directional TVS _ SMAJ (DO-214AC)
Tvs 400W, Stand-Off Voltage = 7.5V, +/- 5%, Uni-Dir Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip SMAJ7.5AE3/TR13
TVS DIODE 7.5VWM 12.9VC DO214AC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ7.5AE3-TR13

Technical Specifications

Physical
ColorBlack
MaterialMetal
MountSurface Mount
Number of Pins2
PlatingGold
Technical
Clamping Voltage12.9 V
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage8.33 V
Min Operating Temperature-65 °C
Peak Pulse Current4.1 A
Peak Pulse Power 500 W
Reverse Standoff Voltage7.5 V
TerminationCrimp
Test Current1 mA
Dimensions
Diameter19.05 mm
Height20.0152 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Microchip SMAJ7.5AE3/TR13.

Electro Sonic
Datasheet6 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements