Vishay Semiconductor SMAJ60CAHE3/5A

Diode TVS Single Bi-Dir 60V 400W 2-Pin SMA T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMAJ60CAHE3/5A.

Upverter
Datasheet5 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.1
$ 0.1
Stock
1
1,173,917
1,173,917
Authorized Distributors
0
17
17
Polarity
-
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
-
6.67 V
6.67 V
Clamping Voltage
-
10.3 V
10.3 V
Peak Pulse Power
-
400 W
400 W
Peak Pulse Current
-
38.8 A
38.8 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMAJ60CAHE3/5A.

Descriptions

Descriptions of Vishay Semiconductor SMAJ60CAHE3/5A provided by its distributors.

Diode TVS Single Bi-Dir 60V 400W 2-Pin SMA T/R
TVS-DI. BI 0,4KW 70V SMA AUTOM.
TVS BIDIR 400W 60V 5% SMA

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Technical
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMAJ60CAHE3/5A.

Upverter
Datasheet5 pages10 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement5 pages12 years ago