Littelfuse SMAJ6.0

SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 6V, DO-214AC, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage66.7 V
Clamping Voltage10.815 V
CompositionZener
Leakage Current800 µA
Max Breakdown Voltage7.722 V
Max Operating Temperature150 °C
Max Reverse Leakage Current800 µA
Max Surge Current4.1 A
Min Breakdown Voltage6.318 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage60 V
PackagingTape and Reel
Peak Pulse Current38.8 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage6.67 V
Reverse Standoff Voltage6 V
Reverse Voltage6 V
TerminationSMD/SMT
Test Current10 mA
Voltage Rating (DC)6 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ6.0.

Littelfuse SCT
Datasheet6 pages8 years ago
Arrow Electronics
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMAJ6.0.

Related Parts

Descriptions

Descriptions of Littelfuse SMAJ6.0 provided by its distributors.

SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 6V, DO-214AC, RoHS
Littelfuse SCT
TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,6V V(RWM),DO-214AB / SMC
French Electronic Distributor since 1988

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage66.7 V
Clamping Voltage10.815 V
CompositionZener
Leakage Current800 µA
Max Breakdown Voltage7.722 V
Max Operating Temperature150 °C
Max Reverse Leakage Current800 µA
Max Surge Current4.1 A
Min Breakdown Voltage6.318 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage60 V
PackagingTape and Reel
Peak Pulse Current38.8 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage6.67 V
Reverse Standoff Voltage6 V
Reverse Voltage6 V
TerminationSMD/SMT
Test Current10 mA
Voltage Rating (DC)6 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ6.0.

Littelfuse SCT
Datasheet6 pages8 years ago
Arrow Electronics
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant