Vishay Semiconductor SMAJ6.0-E3/61

Tvs Unidirect 400W 6.0V 10% Sma
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage8.15 V
Clamping Voltage11.4 V
CompositionZener
DirectionUnidirectional
Leakage Current1 µA
Max Breakdown Voltage8.15 V
Max Operating Temperature150 °C
Max Surge Current3.7 A
Min Breakdown Voltage6.67 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage6 V
Peak Pulse Current3.7 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Dissipation400 W
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage6.67 V
Reverse Standoff Voltage6 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)60 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMAJ6.0-E3/61.

Future Electronics
Datasheet6 pages14 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet6 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.135
$ 0.135
Stock
395
1,328,282
1,328,282
Authorized Distributors
0
13
13
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
8.15 V
6.67 V
6.67 V
Clamping Voltage
11.4 V
10.3 V
10.3 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
3.7 A
4.1 A
4.1 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMAJ6.0-E3/61.

Descriptions

Descriptions of Vishay Semiconductor SMAJ6.0-E3/61 provided by its distributors.

TVS UNIDIRECT 400W 6.0V 10% SMA
TVS DIODE 6VWM 11.4VC DO214AC

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ6.0E3/61

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage8.15 V
Clamping Voltage11.4 V
CompositionZener
DirectionUnidirectional
Leakage Current1 µA
Max Breakdown Voltage8.15 V
Max Operating Temperature150 °C
Max Surge Current3.7 A
Min Breakdown Voltage6.67 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage6 V
Peak Pulse Current3.7 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Dissipation400 W
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage6.67 V
Reverse Standoff Voltage6 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)60 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMAJ6.0-E3/61.

Future Electronics
Datasheet6 pages14 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago