Vishay SMAJ58A-E3/61

TransZorb 400 W 58 V 93.6 Vcl Uni-Directional SMT TVS Diode - DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage64.4 V
Clamping Voltage93.6 V
Current42 A
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage71.2 V
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current4.3 A
Min Breakdown Voltage64.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage58 V
PackagingTape and Reel
Peak Pulse Current4.3 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Dissipation400 W
Power Rating400 W
Reverse Breakdown Voltage64.4 V
Reverse Standoff Voltage58 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage58 V
Voltage Rating (DC)58 V
Dimensions
Height2.09 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ58A-E3/61.

element14 APAC
Datasheet5 pages7 years ago
element14
Datasheet5 pages11 years ago
Datasheet6 pages15 years ago
Upverter
Datasheet5 pages10 years ago
Future Electronics
Datasheet6 pages14 years ago
iiiC
Datasheet5 pages11 years ago
DigiKey
Datasheet6 pages17 years ago

Inventory History

3 month trend:
+23.42%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMAJ58A-E3/61.

Related Parts

Descriptions

Descriptions of Vishay SMAJ58A-E3/61 provided by its distributors.

TransZorb 400 W 58 V 93.6 Vcl Uni-Directional SMT TVS Diode - DO-214AC
TVS Diode Single Uni-Dir 58V 400W 2-Pin SMA T/R / TVS DIODE 58VWM 93.6VC SMA
TVS DIODE, 400W, 58V, DO-214AC; Product Range: TRANSZORB SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 58V; Clamping Voltage Vc Max: 93.6V; Diode Case Style: DO-214AC; No. of P 05R5750
Diode; Reverse Stand-Off Voltage, VRWM:58V; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Package/Case:DO-214AC; Breakdown Voltage, Vbr:64.4V; Diode Type:Unidirectional TVS; Peak Pulse Power Ppk:400W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ58A-E3/61.

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage64.4 V
Clamping Voltage93.6 V
Current42 A
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage71.2 V
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current4.3 A
Min Breakdown Voltage64.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage58 V
PackagingTape and Reel
Peak Pulse Current4.3 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Dissipation400 W
Power Rating400 W
Reverse Breakdown Voltage64.4 V
Reverse Standoff Voltage58 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage58 V
Voltage Rating (DC)58 V
Dimensions
Height2.09 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ58A-E3/61.

element14 APAC
Datasheet5 pages7 years ago
element14
Datasheet5 pages11 years ago
Datasheet6 pages15 years ago
Upverter
Datasheet5 pages10 years ago
Future Electronics
Datasheet6 pages14 years ago
iiiC
Datasheet5 pages11 years ago
DigiKey
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago