Vishay SMAJ530-E3/61

Diode TVS Single Uni-Dir 477V 300W 2-Pin SMA T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage530 V
Clamping Voltage760 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current300 A
Min Breakdown Voltage530 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage477 V
Peak Pulse Current400 mA
Peak Pulse Power 300 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating300 W
Reverse Breakdown Voltage530 V
Reverse Standoff Voltage477 V
TerminationSMD/SMT
Test Current100 µA
Voltage Rating (DC)530 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ530-E3/61.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
DigiKey
Datasheet6 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.225
$ 0.225
Stock
90,681
552,945
552,945
Authorized Distributors
0
5
5
Polarity
Unidirectional
-
-
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
530 V
-
-
Clamping Voltage
760 V
328 V
328 V
Peak Pulse Power
300 W
300 W
300 W
Peak Pulse Current
400 mA
910 mA
910 mA

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMAJ530-E3/61.

Related Parts

Descriptions

Descriptions of Vishay SMAJ530-E3/61 provided by its distributors.

Diode TVS Single Uni-Dir 477V 300W 2-Pin SMA T/R
500W,40V 5%,bidir,sma Tvs Rohs Compliant: Yes
TVS DIODE 477VWM 760VC DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ530-E3/61.

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage530 V
Clamping Voltage760 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current300 A
Min Breakdown Voltage530 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage477 V
Peak Pulse Current400 mA
Peak Pulse Power 300 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating300 W
Reverse Breakdown Voltage530 V
Reverse Standoff Voltage477 V
TerminationSMD/SMT
Test Current100 µA
Voltage Rating (DC)530 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ530-E3/61.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
DigiKey
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago