Vishay SMAJ51A-E3/61

400 W DO-214AC 51 V Uni Directional SMT Transient Voltage Suppressor Diode
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage56.7 V
Clamping Voltage82.4 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage62.7 V
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current4.9 A
Min Breakdown Voltage56.7 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage51 V
PackagingTape and Reel
Peak Pulse Current4.9 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Dissipation400 W
Power Rating400 W
Reverse Breakdown Voltage56.7 V
Reverse Standoff Voltage51 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)51 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ51A-E3/61.

Newark
Datasheet6 pages2 years ago
Upverter
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Future Electronics
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet6 pages17 years ago

Inventory History

3 month trend:
+120%

Alternate Parts

Price @ 1000
$ 0.135
$ 0.086
$ 0.086
$ 0.098
Stock
985,382
1,026,363
1,583,788
98,292
Authorized Distributors
9
15
9
5
Polarity
Unidirectional
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
-
Number of Bidirectional Channels
-
-
-
-
Breakdown Voltage
56.7 V
56.7 V
56.7 V
59.7 V
Clamping Voltage
82.4 V
82.4 V
82.4 V
82.4 V
Peak Pulse Power
400 W
400 W
400 W
400 W
Peak Pulse Current
4.9 A
4.9 A
4.9 A
4.9 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMAJ51A-E3/61.

Related Parts

Descriptions

Descriptions of Vishay SMAJ51A-E3/61 provided by its distributors.

400 W DO-214AC 51 V Uni Directional SMT Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Uni-Dir 51V 400W 2-Pin SMA T/R
TVS DIODE 51VWM 82.4VC DO214AC
二极管, TVS, 单向, 51V, DO-214AC-2;
Transient Suppressor Diode,single,unidirectional,51V V(Rwm),do-214Ac/Sma Rohs Compliant: Yes |Vishay SMAJ51A-E3/61

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ51A-E361
  • SMAJ51AE361

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage56.7 V
Clamping Voltage82.4 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage62.7 V
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current4.9 A
Min Breakdown Voltage56.7 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage51 V
PackagingTape and Reel
Peak Pulse Current4.9 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Dissipation400 W
Power Rating400 W
Reverse Breakdown Voltage56.7 V
Reverse Standoff Voltage51 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)51 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ51A-E3/61.

Newark
Datasheet6 pages2 years ago
Upverter
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Future Electronics
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago