Diodes Inc. SMAJ5.0CA-13-F

SMAJ Series 400 W 5 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.4 V
Capacitance1.2 nF
Clamping Voltage9.2 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage3.5 V
Leakage Current1.6 mA
Max Breakdown Voltage7.25 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current43.5 A
Max Power Dissipation400 W
Max Reverse Leakage Current1.6 mA
Max Surge Current40 A
Min Breakdown Voltage6.4 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
PackagingCut Tape
Peak Pulse Current43.5 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Dissipation400 W
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage6.4 V
Reverse Standoff Voltage5 V
Schedule B8541100050
TerminationSMD/SMT
Test Current10 mA
Voltage Rating (DC)5 V
Working Voltage5 V
Dimensions
Height2.1 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAJ5.0CA-13-F.

Diodes Inc SCT
Datasheet6 pages9 years ago
Technical Drawing5 pages7 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet4 pages15 years ago
TME
Datasheet6 pages2 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-0.30%

Alternate Parts

Price @ 1000
$ 0.106
$ 0.116
$ 0.117
$ 0.095
$ 0.117
$ 0.118
$ 0.138
$ 0.211
Stock
3,995,498
4,855,219
1,314,870
358,792
196,264
91,677
370,867
2,673
Authorized Distributors
12
21
20
3
9
9
4
2
Polarity
Bidirectional
Bidirectional
Bidirectional
Bidirectional
Bidirectional
Bidirectional
-
-
Number of Unidirectional Channels
-
-
-
-
-
-
-
-
Number of Bidirectional Channels
1
1
1
1
1
-
-
-
Breakdown Voltage
6.4 V
6.4 V
6.4 V
6.4 V
6.4 V
6.7 V
-
-
Clamping Voltage
9.2 V
9.2 V
9.2 V
9.2 V
9.2 V
9.2 V
-
-
Peak Pulse Power
400 W
400 W
400 W
400 W
400 W
400 W
-
-
Peak Pulse Current
43.5 A
43.5 A
43.5 A
43.5 A
43.5 A
43.5 A
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SMAJ5.0CA-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. SMAJ5.0CA-13-F provided by its distributors.

SMAJ Series 400 W 5 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC
400W 5V Transient Voltage Suppr. SMA | Diodes Inc SMAJ5.0CA-13-F
Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon
Diode TVS Single Bi-Dir 5V 400W 2-Pin SMA T/R
400W Surface Mount Transient Voltage Suppressor, 800µA, 5V
Diodes Inc SCT
Tvs Diode, 9.2V, 400W, Do-214Ac; Product Range:Smaj Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:5V; Clamping Voltage Vc Max:9.2V; Diode Case Style:Do-214Ac; No. Of Pins:2Pins; Breakdown Voltage Min:6.4V; Rohs Compliant: Yes |Diodes Inc. SMAJ5.0CA-13-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ5.0CA13F

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.4 V
Capacitance1.2 nF
Clamping Voltage9.2 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage3.5 V
Leakage Current1.6 mA
Max Breakdown Voltage7.25 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current43.5 A
Max Power Dissipation400 W
Max Reverse Leakage Current1.6 mA
Max Surge Current40 A
Min Breakdown Voltage6.4 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
PackagingCut Tape
Peak Pulse Current43.5 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Dissipation400 W
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage6.4 V
Reverse Standoff Voltage5 V
Schedule B8541100050
TerminationSMD/SMT
Test Current10 mA
Voltage Rating (DC)5 V
Working Voltage5 V
Dimensions
Height2.1 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAJ5.0CA-13-F.

Diodes Inc SCT
Datasheet6 pages9 years ago
Technical Drawing5 pages7 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet4 pages15 years ago
TME
Datasheet6 pages2 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet3 pages12 years ago