Vishay SMAJ5.0AHE3/5A

Diode TVS Single Uni-Dir 5V 400W 2-Pin SMA T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage6.4 V
Clamping Voltage9.2 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current800 µA
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current800 µA
Max Surge Current43.5 A
Min Breakdown Voltage6.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
PackagingTape and Reel
Peak Pulse Current43.5 A
Peak Pulse Power 400 W
PolarityUnidirectional
Reverse Breakdown Voltage6.4 V
Reverse Standoff Voltage5 V
Test Current10 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ5.0AHE3/5A.

Upverter
Datasheet5 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.126
$ 0.126
Stock
7,665
3,287,367
3,287,367
Authorized Distributors
0
10
10
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.4 V
6.4 V
6.4 V
Clamping Voltage
9.2 V
9.2 V
9.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
43.5 A
43.5 A
43.5 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMAJ5.0AHE3/5A.

Related Parts

Descriptions

Descriptions of Vishay SMAJ5.0AHE3/5A provided by its distributors.

Diode TVS Single Uni-Dir 5V 400W 2-Pin SMA T/R
Transient Suppressor Diode,single,unidirectional,5V V(Rwm),do-214Ac / Sma
TVS DIODE 5VWM 9.2VC DO214AC
TVS DIODE 5V 9.2V DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage6.4 V
Clamping Voltage9.2 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current800 µA
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current800 µA
Max Surge Current43.5 A
Min Breakdown Voltage6.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
PackagingTape and Reel
Peak Pulse Current43.5 A
Peak Pulse Power 400 W
PolarityUnidirectional
Reverse Breakdown Voltage6.4 V
Reverse Standoff Voltage5 V
Test Current10 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ5.0AHE3/5A.

Upverter
Datasheet5 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago