Vishay Semiconductor SMAJ48CAHE3/5A

Diode TVS Single Bi-Dir 48V 400W 2-Pin SMA T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage53.3 V
Clamping Voltage77.4 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current5.2 A
Min Breakdown Voltage53.3 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage48 V
PackagingTape and Reel
Peak Pulse Current5.2 A
Peak Pulse Power 400 W
PolarityBidirectional
Reverse Breakdown Voltage53.3 V
Reverse Standoff Voltage48 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMAJ48CAHE3/5A.

Upverter
Datasheet5 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.074
$ 0.074
Stock
3,998
4,296,367
4,296,367
Authorized Distributors
0
10
10
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
53.3 V
53.3 V
53.3 V
Clamping Voltage
77.4 V
77.4 V
77.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
5.2 A
5.2 A
5.2 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMAJ48CAHE3/5A.

Descriptions

Descriptions of Vishay Semiconductor SMAJ48CAHE3/5A provided by its distributors.

Diode TVS Single Bi-Dir 48V 400W 2-Pin SMA T/R
TVS BIDIR 400W 48V 5% SMA

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ48CAHE35A

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage53.3 V
Clamping Voltage77.4 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current5.2 A
Min Breakdown Voltage53.3 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage48 V
PackagingTape and Reel
Peak Pulse Current5.2 A
Peak Pulse Power 400 W
PolarityBidirectional
Reverse Breakdown Voltage53.3 V
Reverse Standoff Voltage48 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMAJ48CAHE3/5A.

Upverter
Datasheet5 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago