Vishay SMAJ40CAHE3/61

TVS Diodes / ESD Suppressors 400W 40V 5% Bi AEC-Q101 Qualified
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage44.4 V
Clamping Voltage64.5 V
DirectionBidirectional
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current6.2 A
Min Breakdown Voltage44.4 V
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage40 V
PackagingTape and Reel
Peak Pulse Current6.2 A
Peak Pulse Power 400 W
PolarityBidirectional
Reverse Standoff Voltage40 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ40CAHE3/61.

Upverter
Datasheet5 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.101
$ 0.101
Stock
5,083
7,912,597
7,912,597
Authorized Distributors
0
19
19
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
44.4 V
44.4 V
44.4 V
Clamping Voltage
64.5 V
64.5 V
64.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
6.2 A
6.2 A
6.2 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMAJ40CAHE3/61.

Related Parts

Descriptions

Descriptions of Vishay SMAJ40CAHE3/61 provided by its distributors.

TVS Diodes / ESD Suppressors 400W 40V 5% Bi AEC-Q101 Qualified
Diode TVS Single Bi-Dir 40V 400W Automotive 2-Pin SMA T/R
TVS DIODE 40VWM 64.5VC DO214AC
French Electronic Distributor since 1988

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ40CAHE361

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage44.4 V
Clamping Voltage64.5 V
DirectionBidirectional
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current6.2 A
Min Breakdown Voltage44.4 V
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage40 V
PackagingTape and Reel
Peak Pulse Current6.2 A
Peak Pulse Power 400 W
PolarityBidirectional
Reverse Standoff Voltage40 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ40CAHE3/61.

Upverter
Datasheet5 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago