STMicroelectronics SMAJ40CA-TR

SMAJ Series 400 W 40 V Bi Directional SMT TVS Diode - DO-214AC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Weight4.535924 g
Technical
Breakdown Voltage44.4 V
Capacitance370 pF
Clamping Voltage64.5 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current200 nA
Max Breakdown Voltage46.7 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation3.3 W
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current200 nA
Max Surge Current1 mA
Min Breakdown Voltage44.4 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels2
Number of Elements1
Operating Supply Voltage40 V
PackagingCut Tape
Peak Pulse Current6.2 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Dissipation400 W
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage44.4 V
Reverse Standoff Voltage40 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)40 V
Dimensions
Height2.45 mm
Length4.6 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMAJ40CA-TR.

Newark
Datasheet10 pages18 years ago
Future Electronics
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago
Farnell
Datasheet6 pages18 years ago
element14
Datasheet10 pages18 years ago
iiiC
Datasheet10 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Jameco
Datasheet7 pages16 years ago

Inventory History

3 month trend:
+121%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SMAJ40CA-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics SMAJ40CA-TR provided by its distributors.

SMAJ Series 400 W 40 V Bi Directional SMT TVS Diode - DO-214AC
TVS Diode Single Bi-Dir 40V 400W 2-Pin SMA T/R / TVS DIODE 40VWM 84VC SMA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 40 / Clamping Voltage V = 84 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 27 / Breakdown Voltage Min. V = 44.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AC, SMA / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ40CA-TR.

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Weight4.535924 g
Technical
Breakdown Voltage44.4 V
Capacitance370 pF
Clamping Voltage64.5 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current200 nA
Max Breakdown Voltage46.7 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation3.3 W
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current200 nA
Max Surge Current1 mA
Min Breakdown Voltage44.4 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels2
Number of Elements1
Operating Supply Voltage40 V
PackagingCut Tape
Peak Pulse Current6.2 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Dissipation400 W
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage44.4 V
Reverse Standoff Voltage40 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)40 V
Dimensions
Height2.45 mm
Length4.6 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMAJ40CA-TR.

Newark
Datasheet10 pages18 years ago
Future Electronics
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago
Farnell
Datasheet6 pages18 years ago
element14
Datasheet10 pages18 years ago
iiiC
Datasheet10 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Jameco
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant