Littelfuse SMAJ400C

SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 400V, DO-214AC, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage447 V
Clamping Voltage680.4 V
CompositionZener
Max Breakdown Voltage517.55 V
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current600 mA
Min Breakdown Voltage423.45 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage400 V
PackagingTape & Reel (TR)
Peak Pulse Current600 mA
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Standoff Voltage400 V
Reverse Voltage400 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)400 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ400C.

Littelfuse SCT
Datasheet6 pages8 years ago
DigiKey
Datasheet4 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMAJ400C.

Descriptions

Descriptions of Littelfuse SMAJ400C provided by its distributors.

SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 400V, DO-214AC, RoHS
Littelfuse SCT
TVS DIODE 400V 680.4V DO214AC
TVS Diode 400W UL SMT Bi 10%

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage447 V
Clamping Voltage680.4 V
CompositionZener
Max Breakdown Voltage517.55 V
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current600 mA
Min Breakdown Voltage423.45 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage400 V
PackagingTape & Reel (TR)
Peak Pulse Current600 mA
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Standoff Voltage400 V
Reverse Voltage400 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)400 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ400C.

Littelfuse SCT
Datasheet6 pages8 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant