Diodes Inc. SMAJ36A-13

Tvs Diode 36VWM 58.1VC Sma
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage40 V
Clamping Voltage58.1 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Surge Current6.9 A
Min Breakdown Voltage40 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage36 V
PackagingTape & Reel (TR)
Peak Pulse Current6.9 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage40 V
Reverse Standoff Voltage36 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)36 V
Working Voltage36 V
Dimensions
Height2.3 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAJ36A-13.

Arrow Electronics
Datasheet5 pages14 years ago
Datasheet5 pages12 years ago
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.088
$ 0.088
Stock
65,194
2,526,979
2,526,979
Authorized Distributors
0
13
13
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
40 V
40 V
40 V
Clamping Voltage
58.1 V
58.1 V
58.1 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
6.9 A
6.9 A
6.9 A

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SMAJ36A-13.

Descriptions

Descriptions of Diodes Inc. SMAJ36A-13 provided by its distributors.

TVS DIODE 36VWM 58.1VC SMA
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ36A/13
  • SMAJ36A13

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage40 V
Clamping Voltage58.1 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Surge Current6.9 A
Min Breakdown Voltage40 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage36 V
PackagingTape & Reel (TR)
Peak Pulse Current6.9 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage40 V
Reverse Standoff Voltage36 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)36 V
Working Voltage36 V
Dimensions
Height2.3 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAJ36A-13.

Arrow Electronics
Datasheet5 pages14 years ago
Datasheet5 pages12 years ago
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Materials Sheet3 pages12 years ago