Vishay SMAJ30CAHE3/5A

Diode TVS Single Bi-Dir 30V 400W 2-Pin SMA T/R
Datasheet

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage33.3 V
Clamping Voltage48.4 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current8.3 A
Min Breakdown Voltage33.3 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage30 V
PackagingTape and Reel
Peak Pulse Current8.3 A
Peak Pulse Power 400 W
PolarityBidirectional
Reverse Breakdown Voltage33.3 V
Reverse Standoff Voltage30 V
Schedule B8541100080
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ30CAHE3/5A.

Upverter
Datasheet5 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.094
$ 0.094
Stock
225,787
7,141,858
7,141,858
Authorized Distributors
0
11
11
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
33.3 V
33.3 V
33.3 V
Clamping Voltage
48.4 V
48.4 V
48.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
8.3 A
8.3 A
8.3 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMAJ30CAHE3/5A.

Related Parts

Descriptions

Descriptions of Vishay SMAJ30CAHE3/5A provided by its distributors.

Diode TVS Single Bi-Dir 30V 400W 2-Pin SMA T/R
TRANSIL BI 0,4KW 36V SMA AUTOM. RoHSconf
TVS DIODE 30VWM 48.4VC DO214AC
SURFACE MOUNT TRANSZORB TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ30CAHE35A

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage33.3 V
Clamping Voltage48.4 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current8.3 A
Min Breakdown Voltage33.3 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage30 V
PackagingTape and Reel
Peak Pulse Current8.3 A
Peak Pulse Power 400 W
PolarityBidirectional
Reverse Breakdown Voltage33.3 V
Reverse Standoff Voltage30 V
Schedule B8541100080
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ30CAHE3/5A.

Upverter
Datasheet5 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago