Vishay SMAJ30CA-E3/61

SMAJ Series 400 W 30 V Bi-Directional SMT TRANSZORB® TVS Diode - DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage33.3 V
Clamping Voltage48.4 V
Current83 A
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage36.8 V
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current8.3 A
Min Breakdown Voltage33.3 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage30 V
PackagingTape and Reel
Peak Pulse Current8.3 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Dissipation400 W
Power Rating400 W
Reverse Breakdown Voltage33.3 V
Reverse Standoff Voltage30 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage30 V
Voltage Rating (DC)30 V
Dimensions
Height2.09 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ30CA-E3/61.

element14
Datasheet5 pages11 years ago
Datasheet6 pages15 years ago
Farnell
Datasheet5 pages5 years ago
Newark
Datasheet5 pages8 years ago
Future Electronics
Datasheet6 pages14 years ago
Upverter
Datasheet5 pages10 years ago
TME
Datasheet5 pages5 years ago
Datasheet5 pages8 years ago
iiiC
Datasheet5 pages11 years ago
DigiKey
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-8.14%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.117
Stock
2,909,325
314,195
Authorized Distributors
15
10
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
1
Breakdown Voltage
33.3 V
33.3 V
Clamping Voltage
48.4 V
48.4 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
8.3 A
8.3 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMAJ30CA-E3/61.

Related Parts

Descriptions

Descriptions of Vishay SMAJ30CA-E3/61 provided by its distributors.

SMAJ Series 400 W 30 V Bi-Directional SMT TRANSZORB® TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Bi-Dir 30V 400W 2-Pin SMA T/R
8.3A 48.4V 33.3V 30V Bi-Directional SMA TVS ROHS
500W,17V 5%,bidir,sma Tvs Rohs Compliant: Yes
TVS DIODE 30VWM 48.4VC DO214AC
400W, 30V, bidirectional; packing: tape/reel
French Electronic Distributor since 1988
TVS DIODE, 400W, 30V, DO-214AC; TVS Pola; TVS DIODE, 400W, 30V, DO-214AC; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Range:33.3V to 36.8V; Clamping Voltage Vc Max:48.4V; Peak Pulse Current Ippm:8.3A; Diode Case Style:DO-214AC; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ30CA-E3/61.

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage33.3 V
Clamping Voltage48.4 V
Current83 A
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage36.8 V
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current8.3 A
Min Breakdown Voltage33.3 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage30 V
PackagingTape and Reel
Peak Pulse Current8.3 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Dissipation400 W
Power Rating400 W
Reverse Breakdown Voltage33.3 V
Reverse Standoff Voltage30 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage30 V
Voltage Rating (DC)30 V
Dimensions
Height2.09 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ30CA-E3/61.

element14
Datasheet5 pages11 years ago
Datasheet6 pages15 years ago
Farnell
Datasheet5 pages5 years ago
Newark
Datasheet5 pages8 years ago
Future Electronics
Datasheet6 pages14 years ago
Upverter
Datasheet5 pages10 years ago
TME
Datasheet5 pages5 years ago
Datasheet5 pages8 years ago
iiiC
Datasheet5 pages11 years ago
DigiKey
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago