Vishay SMAJ28CAHE3/5A

SMAJXXA Series 400 W 28 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage31.1 V
Clamping Voltage45.4 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current8.8 A
Min Breakdown Voltage31.1 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage28 V
PackagingTape and Reel
Peak Pulse Current8.8 A
Peak Pulse Power 400 W
PolarityBidirectional
Reverse Breakdown Voltage31.1 V
Reverse Standoff Voltage28 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ28CAHE3/5A.

Upverter
Datasheet5 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.119
$ 0.119
Stock
1
3,223,412
3,223,412
Authorized Distributors
0
10
10
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
31.1 V
31.1 V
31.1 V
Clamping Voltage
45.4 V
45.4 V
45.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
8.8 A
8.8 A
8.8 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMAJ28CAHE3/5A.

Related Parts

Descriptions

Descriptions of Vishay SMAJ28CAHE3/5A provided by its distributors.

SMAJXXA Series 400 W 28 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diode TVS Single Bi-Dir 28V 400W 2-Pin SMA T/R
TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,28V V(RWM),DO-214AC / SMA
TVS DIODE 28VWM 45.4VC DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage31.1 V
Clamping Voltage45.4 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current8.8 A
Min Breakdown Voltage31.1 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage28 V
PackagingTape and Reel
Peak Pulse Current8.8 A
Peak Pulse Power 400 W
PolarityBidirectional
Reverse Breakdown Voltage31.1 V
Reverse Standoff Voltage28 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ28CAHE3/5A.

Upverter
Datasheet5 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago