STMicroelectronics SMAJ28CA-TR

SMAJ Series 400 W 32.7 V Bi Directional Surface Mount TVS Diode - DO-214AC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage31.1 V
Capacitance510 pF
Clamping Voltage45.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current200 nA
Max Breakdown Voltage32.7 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Repetitive Reverse Voltage (Vrrm)28 V
Max Reverse Leakage Current200 nA
Max Surge Current1 mA
Min Breakdown Voltage31.1 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage28 V
PackagingCut Tape
Peak Pulse Current8.8 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Dissipation400 W
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage31.1 V
Reverse Standoff Voltage28 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)28 V
Dimensions
Height2.03 mm
Length2.95 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMAJ28CA-TR.

Upverter
Datasheet10 pages18 years ago
element14 APAC
Datasheet10 pages18 years ago
Farnell
Datasheet6 pages18 years ago
iiiC
Datasheet10 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+80.18%

Alternate Parts

Price @ 1000
$ 0.119
$ 0.099
$ 0.099
Stock
2,456,412
4,677,553
4,677,553
Authorized Distributors
10
10
10
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
31.1 V
31.1 V
31.1 V
Clamping Voltage
45.4 V
45.4 V
45.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
8.8 A
8.8 A
8.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SMAJ28CA-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics SMAJ28CA-TR provided by its distributors.

SMAJ Series 400 W 32.7 V Bi Directional Surface Mount TVS Diode - DO-214AC
Transil Diode (TVS); 400W; 28V; 8.8A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
Diode TVS Single Bi-Dir 28V 400W Automotive 2-Pin SMA T/R
TVS Diode Temperature range: -55 ... 150 °C Design: 1 Channel Housing type: SMA Polarity: Bi-directional Breakdown voltage: 32.7 V Stand-off voltage: 28 V
DIODE, TVS, 28V, 400W, SMA; Product Range:TRANSZORB SMAJ Series; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:28V; Clamping Vc
DIODE, TVS, 28V, 400W, SMA; Product Range: TRANSZORB SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 28V; Clamping Voltage Vc Max: 59V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 31.1V; Breakdown Voltage Max: 32.7V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AC; Breakover Voltage Min: 31.1V; Capacitance Cd @ Vr Typ: 510pF; Clamping Voltage @ 8/20µs Max: 59V; Current Ir Max: 1mA; Diode Type: Bidirectional TVS; External Depth: 5.6mm; External Length / Height: 2.9mm; External Width: 2.9mm; Forward Surge Current Ifsm Max: 40A; Peak Pulse Current Ippm: 8.8A; Power Dissipation Pd: 400W; Reverse Leakage Current Max: 1µA; Reverse Voltage Vr Max: 28V; SMD Marking: CH; Stand-off Voltage: 28V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ28CATR

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage31.1 V
Capacitance510 pF
Clamping Voltage45.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current200 nA
Max Breakdown Voltage32.7 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Repetitive Reverse Voltage (Vrrm)28 V
Max Reverse Leakage Current200 nA
Max Surge Current1 mA
Min Breakdown Voltage31.1 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage28 V
PackagingCut Tape
Peak Pulse Current8.8 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Dissipation400 W
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage31.1 V
Reverse Standoff Voltage28 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)28 V
Dimensions
Height2.03 mm
Length2.95 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMAJ28CA-TR.

Upverter
Datasheet10 pages18 years ago
element14 APAC
Datasheet10 pages18 years ago
Farnell
Datasheet6 pages18 years ago
iiiC
Datasheet10 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant