Vishay SMAJ28CA-E3/61

400 W 28 V Bi Directional Surface Mount Transient Voltage Suppressor Diode
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage31.1 V
Clamping Voltage45.4 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage34.4 V
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current8.8 A
Min Breakdown Voltage31.1 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage28 V
PackagingTape and Reel
Peak Pulse Current8.8 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Dissipation400 W
Power Rating400 W
Reverse Breakdown Voltage31.1 V
Reverse Standoff Voltage28 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)28 V
Dimensions
Height2.09 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ28CA-E3/61.

Upverter
Datasheet5 pages10 years ago
Future Electronics
Datasheet6 pages14 years ago
Datasheet5 pages11 years ago
Datasheet6 pages15 years ago
TME
Datasheet5 pages5 years ago
Datasheet5 pages8 years ago
iiiC
Datasheet5 pages11 years ago
DigiKey
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-22.52%

Alternate Parts

Price @ 1000
$ 0.112
$ 0.111
$ 0.111
Stock
1,297,736
124,828
124,828
Authorized Distributors
14
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
31.1 V
31.1 V
31.1 V
Clamping Voltage
45.4 V
45.4 V
45.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
8.8 A
8.8 A
8.8 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMAJ28CA-E3/61.

Related Parts

Descriptions

Descriptions of Vishay SMAJ28CA-E3/61 provided by its distributors.

400 W 28 V Bi Directional Surface Mount Transient Voltage Suppressor Diode
DIODE, TVS, 400W, 28V, BIDIR, DO-214AC-2; Product Range:TRANSZORB SMAJ Series; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:28V;
Diode; Reverse Stand-Off Voltage, VRWM:28V; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Package/Case:DO-214AC; Breakdown Voltage, Vbr:31.1V; Diode Type:Bidirectional TVS; Peak Pulse Power Ppk:400W ;RoHS Compliant: Yes
DIODE, TVS, 400W, 28V, BIDIR, DO-214AC-2; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:28V; Breakdown Voltage Min:31.1V; Breakdown Voltage Max:34.4V; Clamping Voltage Vc Max:45.4V; Peak Pulse Current Ippm:8.8A; Diode Case Style:DO-214AC; No. of Pins:2; Power Dissipation Pd:400W; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ28CA-E3/61.

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage31.1 V
Clamping Voltage45.4 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage34.4 V
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current8.8 A
Min Breakdown Voltage31.1 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage28 V
PackagingTape and Reel
Peak Pulse Current8.8 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Dissipation400 W
Power Rating400 W
Reverse Breakdown Voltage31.1 V
Reverse Standoff Voltage28 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)28 V
Dimensions
Height2.09 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ28CA-E3/61.

Upverter
Datasheet5 pages10 years ago
Future Electronics
Datasheet6 pages14 years ago
Datasheet5 pages11 years ago
Datasheet6 pages15 years ago
TME
Datasheet5 pages5 years ago
Datasheet5 pages8 years ago
iiiC
Datasheet5 pages11 years ago
DigiKey
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago