Bourns SMAJ28A

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.1V 5muA 400W -55C~150C TJ
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage31.1 V
Clamping Voltage45.4 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage34.4 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current5 µA
Max Surge Current40 A
Min Breakdown Voltage31.1 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage3.5 V
Peak Pulse Current8.8 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage31.1 V
Reverse Standoff Voltage28 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.42 mm
Length4.57 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Bourns SMAJ28A.

Burklin Elektronik
Datasheet5 pages11 years ago
Datasheet6 pages4 years ago
Upverter
Datasheet5 pages7 years ago
Newark
Datasheet5 pages9 years ago
Datasheet5 pages14 years ago
Electro Sonic
Datasheet6 pages4 years ago
iiiC
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-6.90%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMAJ28A.

Related Parts

Descriptions

Descriptions of Bourns SMAJ28A provided by its distributors.

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.1V 5muA 400W -55C~150C TJ
Transient Voltage Suppressor, Tvs, Smaj Series, Unidirectional, 28 V, Do-214Ac, 2, 31.1 V Rohs Compliant: Yes |Bourns SMAJ28A
DIODE, TVS, 28V, 400W, UNI, 5%, SMA; Product Range: TRANSZORB SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 28V; Clamping Voltage Vc Max: 45.4V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Brea

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage31.1 V
Clamping Voltage45.4 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage34.4 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current5 µA
Max Surge Current40 A
Min Breakdown Voltage31.1 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage3.5 V
Peak Pulse Current8.8 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage31.1 V
Reverse Standoff Voltage28 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.42 mm
Length4.57 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Bourns SMAJ28A.

Burklin Elektronik
Datasheet5 pages11 years ago
Datasheet6 pages4 years ago
Upverter
Datasheet5 pages7 years ago
Newark
Datasheet5 pages9 years ago
Datasheet5 pages14 years ago
Electro Sonic
Datasheet6 pages4 years ago
iiiC
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago