Vishay SMAJ20A-E3/61

SMAJ20A-E3/61; Uni-Directional TVS Diode; 400W; 2-Pin DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage24.5 V
Clamping Voltage32.4 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage24.5 V
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current12.3 A
Min Breakdown Voltage22.2 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage20 V
PackagingTape and Reel
Peak Pulse Current12.3 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Dissipation400 W
Power Line ProtectionNo
Reverse Breakdown Voltage22.2 V
Reverse Standoff Voltage20 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)20 V
Dimensions
Height2.087 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ20A-E3/61.

Farnell
Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Upverter
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Newark
Datasheet6 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
DigiKey
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-24.92%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.159
$ 0.159
Stock
663,859
522,352
522,352
Authorized Distributors
12
8
8
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
24.5 V
22.2 V
22.2 V
Clamping Voltage
32.4 V
42.8 V
42.8 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
12.3 A
54 A
54 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMAJ20A-E3/61.

Related Parts

Descriptions

Descriptions of Vishay SMAJ20A-E3/61 provided by its distributors.

SMAJ20A-E3/61; Uni-Directional TVS Diode; 400W; 2-Pin DO-214AC
400 W DO-214AC 20 V Uni Directional SMT Transient Voltage Suppressor Diode
DIODE, TVS, 20V, UNIDIRECTIONAL, DO-204AC-2; Product Range: TRANSZORB SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 20V; Clamping Voltage Vc Max: 32.4V; Diode Case Style: DO-214A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ20A-E3/61.

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage24.5 V
Clamping Voltage32.4 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage24.5 V
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current12.3 A
Min Breakdown Voltage22.2 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage20 V
PackagingTape and Reel
Peak Pulse Current12.3 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Dissipation400 W
Power Line ProtectionNo
Reverse Breakdown Voltage22.2 V
Reverse Standoff Voltage20 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)20 V
Dimensions
Height2.087 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ20A-E3/61.

Farnell
Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Upverter
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Newark
Datasheet6 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
DigiKey
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago