Vishay SMAJ18CA-E3/61

400 W DO-214AC 18 V Bi Directional SMT Transient Voltage Suppressor Diode
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
Number of Pins2
Weight64 mg
Technical
Breakdown Voltage20 V
Clamping Voltage29.2 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage22.1 V
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current13.7 A
Min Breakdown Voltage20 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage18 V
PackagingCut Tape
Peak Pulse Current13.7 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Dissipation400 W
Power Rating400 W
Reverse Breakdown Voltage20 V
Reverse Standoff Voltage18 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)18 V
Dimensions
Height2.286 mm
Length4.4958 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ18CA-E3/61.

Farnell
Datasheet5 pages5 years ago
Datasheet5 pages8 years ago
element14
Datasheet5 pages11 years ago
Datasheet6 pages15 years ago
Future Electronics
Datasheet6 pages14 years ago
Upverter
Datasheet5 pages10 years ago
TME
Datasheet5 pages5 years ago
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
DigiKey
Datasheet6 pages16 years ago

Inventory History

3 month trend:
-2.50%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.117
Stock
1,466,784
107,697
Authorized Distributors
14
9
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
1
Breakdown Voltage
20 V
20 V
Clamping Voltage
29.2 V
29.2 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
13.7 A
13.7 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMAJ18CA-E3/61.

Related Parts

Descriptions

Descriptions of Vishay SMAJ18CA-E3/61 provided by its distributors.

400 W DO-214AC 18 V Bi Directional SMT Transient Voltage Suppressor Diode
TVS DIODE, 400W, 18V, DO-214AC; Product Range: TRANSZORB SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 18V; Clamping Voltage Vc Max: 29.2V; Diode Case Style: DO-214AC (SMA); No. of Pins: 2Pins
Diode; Reverse Stand-Off Voltage, VRWM:18V; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Package/Case:DO-214AC; Breakdown Voltage, Vbr:20.0V; Diode Type:Bidirectional TVS; Peak Pulse Power Ppk:400W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ18CA-E3/61.

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
Number of Pins2
Weight64 mg
Technical
Breakdown Voltage20 V
Clamping Voltage29.2 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage22.1 V
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current13.7 A
Min Breakdown Voltage20 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage18 V
PackagingCut Tape
Peak Pulse Current13.7 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Dissipation400 W
Power Rating400 W
Reverse Breakdown Voltage20 V
Reverse Standoff Voltage18 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)18 V
Dimensions
Height2.286 mm
Length4.4958 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ18CA-E3/61.

Farnell
Datasheet5 pages5 years ago
Datasheet5 pages8 years ago
element14
Datasheet5 pages11 years ago
Datasheet6 pages15 years ago
Future Electronics
Datasheet6 pages14 years ago
Upverter
Datasheet5 pages10 years ago
TME
Datasheet5 pages5 years ago
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
DigiKey
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago