Bourns SMAJ180A

BOURNS SMAJ180A TVS Diode, SMAJ1 Series, Unidirectional, 180 V, 292 V, DO-214AC, 2 Pins
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage201 V
Clamping Voltage292 V
Max Breakdown Voltage222 V
Min Breakdown Voltage201 V
PackagingCut Tape
Peak Pulse Power 400 W
PolarityUnidirectional
Reverse Standoff Voltage180 V
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Bourns SMAJ180A.

element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
Electro Sonic
Datasheet6 pages4 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMAJ180A.

Related Parts

Descriptions

Descriptions of Bourns SMAJ180A provided by its distributors.

BOURNS SMAJ180A TVS Diode, SMAJ1 Series, Unidirectional, 180 V, 292 V, DO-214AC, 2 Pins
TVS Diodes / ESD Suppressors 180volts 1uA 1.4 Amps Uni-Dir
Diode TVS Single Uni-Dir 180V 400W 2-Pin DO-214AC T/R
Tvs Diode, 400W, 180V, Do-214Ac; Product Range:Smaj1 Series; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:180V; Clamping Voltage Vc Max:292V; Diode Case Style:Do-214Ac; No. Of Pins:2Pins; Breakdown Voltage Min:201V; Rohs Compliant: Yes |Bourns SMAJ180A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage201 V
Clamping Voltage292 V
Max Breakdown Voltage222 V
Min Breakdown Voltage201 V
PackagingCut Tape
Peak Pulse Power 400 W
PolarityUnidirectional
Reverse Standoff Voltage180 V
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Bourns SMAJ180A.

element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
Electro Sonic
Datasheet6 pages4 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago