Vishay Semiconductor SMAJ17AHE3/61

Diode TVS Single Uni-Dir 17V 400W 2-Pin SMA T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage18.9 V
Clamping Voltage27.6 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current14.5 A
Min Breakdown Voltage18.9 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage17 V
PackagingTape and Reel
Peak Pulse Current14.5 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage17 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMAJ17AHE3/61.

Upverter
Datasheet5 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.096
$ 0.096
Stock
6,372
1,619,533
1,619,533
Authorized Distributors
0
12
12
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
18.9 V
18.9 V
18.9 V
Clamping Voltage
27.6 V
27.6 V
27.6 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
14.5 A
14.5 A
14.5 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMAJ17AHE3/61.

Related Parts

Descriptions

Descriptions of Vishay Semiconductor SMAJ17AHE3/61 provided by its distributors.

Diode TVS Single Uni-Dir 17V 400W 2-Pin SMA T/R
French Electronic Distributor since 1988
Transient Voltage Suppression Diode; Diode Case Style:DO-214AC; No. of Pins:2; Breakdown Voltage Range:18.9V to 20.9V; Clamping Voltage Vc Max:27.6V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:14.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ17A-HE3/61

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage18.9 V
Clamping Voltage27.6 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current14.5 A
Min Breakdown Voltage18.9 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage17 V
PackagingTape and Reel
Peak Pulse Current14.5 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage17 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMAJ17AHE3/61.

Upverter
Datasheet5 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago