Vishay SMAJ15CAHE3/61

Diode TVS Single Bi-Dir 15V 400W 2-Pin SMA T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage16.7 V
Clamping Voltage24.4 V
DirectionBidirectional
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current16.4 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage15 V
PackagingTape and Reel
Peak Pulse Current16.4 A
Peak Pulse Power 400 W
PolarityBidirectional
Reverse Standoff Voltage15 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ15CAHE3/61.

Upverter
Datasheet5 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.082
$ 0.082
Stock
219,967
11,704,688
11,704,688
Authorized Distributors
0
12
12
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
16.7 V
16.7 V
16.7 V
Clamping Voltage
24.4 V
24.4 V
24.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
16.4 A
16.4 A
16.4 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMAJ15CAHE3/61.

Related Parts

Descriptions

Descriptions of Vishay SMAJ15CAHE3/61 provided by its distributors.

Diode TVS Single Bi-Dir 15V 400W 2-Pin SMA T/R
TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,15V V(RWM),DO-214AC / SMA
16.4A 24.4V 16.7V 15V Bi-Directional SMA TVS ROHS
TVS DIODE 15VWM 24.4VC DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage16.7 V
Clamping Voltage24.4 V
DirectionBidirectional
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current16.4 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage15 V
PackagingTape and Reel
Peak Pulse Current16.4 A
Peak Pulse Power 400 W
PolarityBidirectional
Reverse Standoff Voltage15 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ15CAHE3/61.

Upverter
Datasheet5 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago