Vishay SMAJ15CA-E3/61

Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage16.7 V
Clamping Voltage24.4 V
Current164 A
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage18.5 V
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current16.4 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage15 V
PackagingTape and Reel
Peak Pulse Current16.4 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Dissipation400 W
Power Rating400 W
Reverse Breakdown Voltage16.7 V
Reverse Standoff Voltage15 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage15 V
Voltage Rating (DC)15 V
Dimensions
Height2.09 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ15CA-E3/61.

Farnell
Datasheet5 pages5 years ago
Newark
Datasheet5 pages8 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Upverter
Datasheet5 pages10 years ago
iiiC
Datasheet5 pages11 years ago
DigiKey
Datasheet6 pages17 years ago

Inventory History

3 month trend:
+3.44%

Alternate Parts

Price @ 1000
$ 0.114
$ 0.075
$ 0.075
Stock
2,868,076
547,014
547,014
Authorized Distributors
14
8
8
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
16.7 V
16.7 V
16.7 V
Clamping Voltage
24.4 V
24.4 V
24.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
16.4 A
16.4 A
16.4 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMAJ15CA-E3/61.

Related Parts

Descriptions

Descriptions of Vishay SMAJ15CA-E3/61 provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
TVS DIODE, 400W, 15V, DO-214AC; TVS Pola; TVS DIODE, 400W, 15V, DO-214AC; Reverse Stand-Off Voltage Vrwm:15V; Breakdown Voltage Range:16.7V to 18.5V; Clamping Voltage Vc Max:24.4V; Peak Pulse Current Ippm:16.4A; Diode Case Style:DO-214AC; No. of Pins:2
Product Range:Transzorb Smaj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:15V; Clamping Voltage Max:24.4V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Minimum Breakdown Voltage:16.7V; Qualification:- Rohs Compliant: Yes |Vishay SMAJ15CA-E3/61.
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 15 / Clamping Voltage V = 24.4 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 16.4 / Breakdown Voltage Min. V = 16.7 / Breakdown Voltage Max. V = 18.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ15CA-E3/61.

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage16.7 V
Clamping Voltage24.4 V
Current164 A
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage18.5 V
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current16.4 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage15 V
PackagingTape and Reel
Peak Pulse Current16.4 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Dissipation400 W
Power Rating400 W
Reverse Breakdown Voltage16.7 V
Reverse Standoff Voltage15 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage15 V
Voltage Rating (DC)15 V
Dimensions
Height2.09 mm
Length4.5 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ15CA-E3/61.

Farnell
Datasheet5 pages5 years ago
Newark
Datasheet5 pages8 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Upverter
Datasheet5 pages10 years ago
iiiC
Datasheet5 pages11 years ago
DigiKey
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago