Diodes Inc. SMAJ15A-13

SMAJ15A-13, Protection Tvs Unid Irectional Sensor-peizoresist
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage16.7 V
Clamping Voltage24.4 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Surge Current16.4 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage15 V
PackagingCut Tape (CT)
Peak Pulse Current16.4 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage16.7 V
Reverse Standoff Voltage15 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)15 V
Working Voltage15 V
Dimensions
Height2.3 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAJ15A-13.

Arrow Electronics
Datasheet5 pages14 years ago
Datasheet5 pages12 years ago
Datasheet4 pages15 years ago
Jameco
Datasheet5 pages16 years ago
DigiKey
Datasheet4 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.083
$ 0.113
Stock
229,944
5,151,354
247,460
Authorized Distributors
0
11
7
Polarity
Unidirectional
Unidirectional
-
Number of Unidirectional Channels
1
1
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
16.7 V
16.7 V
-
Clamping Voltage
24.4 V
24.4 V
-
Peak Pulse Power
400 W
400 W
-
Peak Pulse Current
16.4 A
16.4 A
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SMAJ15A-13.

Descriptions

Descriptions of Diodes Inc. SMAJ15A-13 provided by its distributors.

SMAJ15A-13,PROTECTION TVS UNID IRECTIONAL SENSOR-PEIZORESIST
TVS DIODE 15VWM 24.4VC SMA
French Electronic Distributor since 1988
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ15A/13
  • SMAJ15A13

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage16.7 V
Clamping Voltage24.4 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Surge Current16.4 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage15 V
PackagingCut Tape (CT)
Peak Pulse Current16.4 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage16.7 V
Reverse Standoff Voltage15 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)15 V
Working Voltage15 V
Dimensions
Height2.3 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAJ15A-13.

Arrow Electronics
Datasheet5 pages14 years ago
Datasheet5 pages12 years ago
Datasheet4 pages15 years ago
Jameco
Datasheet5 pages16 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Materials Sheet3 pages12 years ago