Vishay SMAJ150CA-E3/61

SMAJ Series 400 W 243 Vcl SMT BI-Directional TransZorb TVS Diode - DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage167 V
Clamping Voltage243 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage185 V
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation300 W
Max Reverse Leakage Current1 µA
Max Surge Current1.2 A
Min Breakdown Voltage167 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage150 V
PackagingTape and Reel
Peak Pulse Current1.2 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Dissipation400 W
Power Rating300 W
Reverse Breakdown Voltage167 V
Reverse Standoff Voltage150 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)150 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ150CA-E3/61.

Newark
Datasheet5 pages8 years ago
Datasheet6 pages2 years ago
Upverter
Datasheet5 pages10 years ago
Future Electronics
Datasheet5 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet6 pages17 years ago

Inventory History

3 month trend:
+4.12%

Alternate Parts

Price @ 1000
$ 0.15
$ 0.105
$ 0.117
Stock
514,354
265,998
131,038
Authorized Distributors
11
14
7
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
167 V
167 V
167 V
Clamping Voltage
243 V
243 V
243 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
1.2 A
1.6 A
1.2 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMAJ150CA-E3/61.

Related Parts

Descriptions

Descriptions of Vishay SMAJ150CA-E3/61 provided by its distributors.

SMAJ Series 400 W 243 Vcl SMT BI-Directional TransZorb TVS Diode - DO-214AC
Diode TVS Single Bi-Dir 150V 400W 2-Pin SMA T/R
DIODE, TVS, BI-DIR, 300W, 150V, DO-214AC, FULL REEL
TVS Diodes / ESD Suppressors 400W 150V 5% Bi
二极管, TVS, 双向, 150V, DO-214AC-2;
TVS DIODE 150VWM 243VC DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ150CA-E361

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage167 V
Clamping Voltage243 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage185 V
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation300 W
Max Reverse Leakage Current1 µA
Max Surge Current1.2 A
Min Breakdown Voltage167 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage150 V
PackagingTape and Reel
Peak Pulse Current1.2 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Dissipation400 W
Power Rating300 W
Reverse Breakdown Voltage167 V
Reverse Standoff Voltage150 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)150 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ150CA-E3/61.

Newark
Datasheet5 pages8 years ago
Datasheet6 pages2 years ago
Upverter
Datasheet5 pages10 years ago
Future Electronics
Datasheet5 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago