Diodes Inc. SMAJ150CA-13-F

Tvs Diode, 400W, 150V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ150CA-13-F

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage167 V
Clamping Voltage243 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage185 V
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current5 µA
Max Surge Current40 A
Min Breakdown Voltage167 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Elements1
PackagingCut Tape
Peak Pulse Current1.6 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Dissipation400 W
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage167 V
Reverse Standoff Voltage150 V
Schedule B8541100050
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)150 V
Working Voltage150 V
Dimensions
Height2.3 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAJ150CA-13-F.

Newark
Datasheet6 pages2 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
Future Electronics
Datasheet6 pages9 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+17.19%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SMAJ150CA-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. SMAJ150CA-13-F provided by its distributors.

Tvs Diode, 400W, 150V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ150CA-13-F
SMAJ Series 150 V 400 W SMT Bi-Directional Transient Voltage Suppressor - SMA
Diode TVS Single Bi-Dir 150V 400W 2-Pin SMA T/R
400W Surface Mount Transient Voltage Suppressor, 5µA, 150V
Diodes Inc SCT
TVS DIODE, 400W, 150V, BIDIR, SMA;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ150CA13F

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage167 V
Clamping Voltage243 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage185 V
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current5 µA
Max Surge Current40 A
Min Breakdown Voltage167 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Elements1
PackagingCut Tape
Peak Pulse Current1.6 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Dissipation400 W
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage167 V
Reverse Standoff Voltage150 V
Schedule B8541100050
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)150 V
Working Voltage150 V
Dimensions
Height2.3 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAJ150CA-13-F.

Newark
Datasheet6 pages2 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
Future Electronics
Datasheet6 pages9 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet3 pages12 years ago