Vishay Semiconductor SMAJ14-E3/61

Tvs Unidir 400W 14V 10% Sma
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage15.6 V
Clamping Voltage25.8 V
CompositionZener
Leakage Current1 µA
Max Operating Temperature150 °C
Max Surge Current15.5 A
Min Breakdown Voltage15.6 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage14 V
Peak Pulse Current15.5 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage15.6 V
Reverse Standoff Voltage14 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMAJ14-E3/61.

Arrow Electronics
Datasheet6 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMAJ14-E3/61.

Descriptions

Descriptions of Vishay Semiconductor SMAJ14-E3/61 provided by its distributors.

TVS UNIDIR 400W 14V 10% SMA
TVS DIODE 14VWM 25.8VC DO214AC

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage15.6 V
Clamping Voltage25.8 V
CompositionZener
Leakage Current1 µA
Max Operating Temperature150 °C
Max Surge Current15.5 A
Min Breakdown Voltage15.6 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage14 V
Peak Pulse Current15.5 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage15.6 V
Reverse Standoff Voltage14 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMAJ14-E3/61.

Arrow Electronics
Datasheet6 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago