Vishay Semiconductor SMAJ100AHE3/5A

Diode TVS Single Uni-Dir 100V 400W 2-Pin SMA T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage111 V
Clamping Voltage162 V
DirectionUnidirectional
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation300 W
Max Reverse Leakage Current1 µA
Max Surge Current1.9 A
Min Breakdown Voltage111 V
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage100 V
PackagingTape and Reel
Peak Pulse Current1.9 A
Peak Pulse Power 400 W
PolarityUnidirectional
Reverse Standoff Voltage100 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMAJ100AHE3/5A.

Upverter
Datasheet5 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.137
$ 0.137
Stock
7,183
454,381
454,381
Authorized Distributors
0
13
13
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
111 V
111 V
111 V
Clamping Voltage
162 V
162 V
162 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
1.9 A
2.5 A
2.5 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMAJ100AHE3/5A.

Descriptions

Descriptions of Vishay Semiconductor SMAJ100AHE3/5A provided by its distributors.

Diode TVS Single Uni-Dir 100V 400W 2-Pin SMA T/R
TVS UNIDIR 300W 100V 5% SMA

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage111 V
Clamping Voltage162 V
DirectionUnidirectional
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation300 W
Max Reverse Leakage Current1 µA
Max Surge Current1.9 A
Min Breakdown Voltage111 V
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage100 V
PackagingTape and Reel
Peak Pulse Current1.9 A
Peak Pulse Power 400 W
PolarityUnidirectional
Reverse Standoff Voltage100 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMAJ100AHE3/5A.

Upverter
Datasheet5 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago