Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 6.5 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 40 / Breakdown Voltage Min. V = 7.2 / Breakdown Voltage Max. V = 8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 500 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel