Vishay SMA5J36CA-E3/5A

Transient Suppressor Diode, single, bidirectional, 36V V(Rwm), do-214Ac/Sma |Vishay SMA5J36CA-E3/5A

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage40 V
Clamping Voltage58.1 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage40 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage36 V
Peak Pulse Current8.6 A
Peak Pulse Power 500 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage40 V
Reverse Standoff Voltage36 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMA5J36CA-E3/5A.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.174
Stock
35,089
17,384
17,384
Authorized Distributors
3
4
4
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
40 V
40 V
40 V
Clamping Voltage
58.1 V
58.1 V
58.1 V
Peak Pulse Power
500 W
500 W
500 W
Peak Pulse Current
8.6 A
8.6 A
8.6 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMA5J36CA-E3/5A.

Descriptions

Descriptions of Vishay SMA5J36CA-E3/5A provided by its distributors.

Transient Suppressor Diode,single,bidirectional,36V V(Rwm),do-214Ac/Sma |Vishay SMA5J36CA-E3/5A
Diode TVS Single Bi-Dir 36V 500W 2-Pin SMA T/R
TVS DIODE 36VWM 58.1VC DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage40 V
Clamping Voltage58.1 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage40 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage36 V
Peak Pulse Current8.6 A
Peak Pulse Power 500 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage40 V
Reverse Standoff Voltage36 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMA5J36CA-E3/5A.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago