Vishay Semiconductor SMA5J33AHE3/61

Diode TVS Single Uni-Dir 33V 500W 2-Pin SMA T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Technical
Breakdown Voltage36.7 V
Clamping Voltage53.3 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current9.4 A
Min Breakdown Voltage36.7 V
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
Operating Supply Voltage33 V
Peak Pulse Current9.4 A
Peak Pulse Power 500 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage33 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMA5J33AHE3/61.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMA5J33AHE3/61.

Related Parts

Descriptions

Descriptions of Vishay Semiconductor SMA5J33AHE3/61 provided by its distributors.

Diode TVS Single Uni-Dir 33V 500W 2-Pin SMA T/R
TVS UNIDIR 500W 33V 5% SMA
TVS DIODE 33VWM 53.3VC DO214AC

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Technical
Breakdown Voltage36.7 V
Clamping Voltage53.3 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current9.4 A
Min Breakdown Voltage36.7 V
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
Operating Supply Voltage33 V
Peak Pulse Current9.4 A
Peak Pulse Power 500 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage33 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMA5J33AHE3/61.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago