Vishay SMA5J30CA-E3/61

Transient Suppressor Diode, single, bidirectional, 30V V(Rwm), do-214Ac/Sma |Vishay SMA5J30CA-E3/61

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage33.3 V
Clamping Voltage48.4 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation500 W
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage33.3 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage30 V
Peak Pulse Current10.3 A
Peak Pulse Power 500 W
PolarityBidirectional
Reverse Breakdown Voltage33.3 V
Reverse Standoff Voltage30 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMA5J30CA-E3/61.

Inventory History

3 month trend:
-2.78%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMA5J30CA-E3/61.

Related Parts

Descriptions

Descriptions of Vishay SMA5J30CA-E3/61 provided by its distributors.

Transient Suppressor Diode,single,bidirectional,30V V(Rwm),do-214Ac/Sma |Vishay SMA5J30CA-E3/61
Diode TVS Single Bi-Dir 30V 500W 2-Pin SMA T/R
TVS DIODE 30VWM 48.4VC DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage33.3 V
Clamping Voltage48.4 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation500 W
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage33.3 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage30 V
Peak Pulse Current10.3 A
Peak Pulse Power 500 W
PolarityBidirectional
Reverse Breakdown Voltage33.3 V
Reverse Standoff Voltage30 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMA5J30CA-E3/61.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago