STMicroelectronics SMA4F23AY

Transient Voltage Suppressor Uni-Direction 400W 23V 2-Pin DO-221AC Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Breakdown Voltage25.7 V
Clamping Voltage37.8 V
DirectionUnidirectional
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels1
Peak Pulse Current10.6 A
Peak Pulse Power 400 W
Reverse Standoff Voltage23 V
Schedule B8541100080
Dimensions
Height1.1 mm

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SMA4F23AY.

Descriptions

Descriptions of STMicroelectronics SMA4F23AY provided by its distributors.

Transient Voltage Suppressor Uni-Direction 400W 23V 2-Pin DO-221AC Automotive T/R
Diode TVS Single Uni-Dir 23V 400W Automotive AEC-Q101 2-Pin SMA flat T/R
400W 0.2Ã×A 10.6A 37.8V 25.7V 23V 28.4V SMAflat TVS ROHS
Automotive power-rail TVS protection, SMA Flat, RoHS
STMicroelectronics SCT
TVS Diodes / ESD Suppressors DFD PROTECTION
Automotive 400 W, 23 V TVS in SMA Flat
Ciiva Crawler
TVS DIODE 23VWM 37.8VC SMAFLAT
Protection |Stmicroelectronics SMA4F23AY

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
Breakdown Voltage25.7 V
Clamping Voltage37.8 V
DirectionUnidirectional
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels1
Peak Pulse Current10.6 A
Peak Pulse Power 400 W
Reverse Standoff Voltage23 V
Schedule B8541100080
Dimensions
Height1.1 mm