Samtec SMA-J-P-H-RA-TH1

RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
Production

Price and Stock

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper, Gold
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Panel, Through Hole
Technical
Connector TypeSMA, Socket
Fastening TypeThreaded
Frequency20 GHz
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature125 °C
Manufacturer Package IdentifierSMA-J-P-H-RA-TH1
Min Operating Temperature-65 °C
Number of Contacts1
OrientationRight Angle
TerminationSolder
Voltage Rating335 V
Dimensions
Depth7 mm
Height10.12 mm
Length15.1 mm

Documents

Download datasheets and manufacturer documentation for Samtec SMA-J-P-H-RA-TH1.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages6 years ago
Upverter
Technical Drawing2 pages11 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet2 pages8 years ago
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page3 years ago

Inventory History

3 month trend:
-79.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SMA-J-P-H-RA-TH1.

Related Parts

Descriptions

Descriptions of Samtec SMA-J-P-H-RA-TH1 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking
Conn SMA 0Hz to 20GHz 50Ohm Solder RA Thru-Hole F Gold Tray

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • Samtech/Samtec
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMA-J-P-H-RA-TH1.
  • SMAJPHRATH1

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper, Gold
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Panel, Through Hole
Technical
Connector TypeSMA, Socket
Fastening TypeThreaded
Frequency20 GHz
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature125 °C
Manufacturer Package IdentifierSMA-J-P-H-RA-TH1
Min Operating Temperature-65 °C
Number of Contacts1
OrientationRight Angle
TerminationSolder
Voltage Rating335 V
Dimensions
Depth7 mm
Height10.12 mm
Length15.1 mm

Documents

Download datasheets and manufacturer documentation for Samtec SMA-J-P-H-RA-TH1.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages6 years ago
Upverter
Technical Drawing2 pages11 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet2 pages8 years ago
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant